26
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
26
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
Cables y conectores PCB
Conectores de borde de tarjeta
BEC5-080-03-S-2-V-A-K-TR - Samtec
Video Transcript
Samtec
BEC5-080-03-S-2-V-A-K-TR
Conector de borde de tarjeta
Conn Card Edge F 160 POS 1mm Solder ST SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
BEC5-080-03-S-2-V-A-K-TR
Automotive
No
PPAP
No
Type
Card Edge
Gender
F
Card Thickness (mm)
2.4
Number of Contacts
160
Number of Rows
2
Termination Method
Solder
Contact Type
Cantilever Bellows
Terminal Pitch (mm)
1
Body Orientation
Straight
Maximum Current Rating (A)
1.3/Contact
Maximum Voltage Rating
280VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
29
Product Depth (mm)
9
Product Height (mm)
13
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 125
Minimum 125
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
14 semanas
Price: