Infineon Technologies AGBF2040E6814HTSA1RF MOSFETs
Trans RF MOSFET N-CH 8V 0.04A Automotive AEC-Q101 4-Pin SOT-143 T/R
Compliant | |
EAR99 | |
Obsolete | |
BF2040E6814HTSA1 | |
Automotive | Yes |
PPAP | Unknown |
Si | |
Single Dual Gate | |
Depletion | |
N | |
1 | |
8 | |
6 | |
0.04 | |
2.9@5V@Gate 1 | |
0.042 | |
200 | |
23 | |
1000 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 4 |
Standard Package Name | SOT |
Supplier Package | SOT-143 |
4 | |
Lead Shape | Gull-wing |
Need a MOSFET that will work in radio frequency environments? This BF2040E6814HTSA1 RF amplifier made from Infineon Technologies is perfect for switching and amplifying electronic signals. Its maximum power dissipation is 200 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its maximum frequency is 1000 MHz. This RF power MOSFET has an operating temperature range of -55 °C to 150 °C. This N channel RF power MOSFET operates in depletion mode.
EDA / CAD Models |