VishayBFC237021223Película del capacitor
Cap Film 0.022uF 100V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5.08mm 105°C Loose Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | Yes |
PPAP | Unknown |
This BFC237021223 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 105 °C. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep. Its capacitance value is 0.022uF. It has a tolerance of 10%. The BFC237021223 part has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 5.08 mm.