Infineon Technologies AGBFP420FH6327XTSA1BJT RF
Trans RF BJT NPN 4.5V 0.06A 210mW Automotive AEC-Q101 4-Pin TSFP T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.55 |
Package Width | 0.8 |
Package Length | 1.4 |
PCB changed | 4 |
Supplier Package | TSFP |
4 |
Operating at higher RF frequencies has never been easier with this specially designed BFP420FH6327XTSA1 RF amplifier from Infineon Technologies. This RF transistor has an operating temperature range of -55 °C to 150 °C.