Infineon Technologies AGBFP720ESDH6327XTSA1BJT RF
Trans RF BJT NPN 4.2V 0.03A 100mW 4-Pin(3+Tab) SOT-343 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
LTB | |
8541.29.00.95 | |
Automotive | Yes |
PPAP | Unknown |
NPN | |
SiGe | |
Single Dual Emitter | |
1 | |
4.9 | |
4.2 | |
<20 | |
0.03 | |
0.001 to 0.06 | |
10000 | |
400 | |
3V/15mA | |
160@15mA@3V | |
120 to 200 | |
0.45 | |
0.05 | |
100 | |
8(Typ) | |
38.5(Max) | |
22.5(Typ) | |
43000(Typ) | |
1.55(Min) | |
-55 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-343 |
4 | |
Lead Shape | Gull-wing |