Infineon Technologies AGBFR 340F H6327BJT RF
Trans RF BJT NPN 6V 0.02A 75000mW Automotive AEC-Q101 3-Pin TSFP T/R
EAR99 | |
Unconfirmed | |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Si | |
Single | |
1 | |
15 | |
6 | |
<20 | |
2 | |
0.02 | |
0.001 to 0.06 | |
500 | |
30 | |
3V/5mA | |
90@5mA@3V | |
50 to 120 | |
0.11 | |
0.21 | |
75000 | |
3(Typ) | |
28 | |
14(Typ) | |
14000(Typ) | |
1.2(Min) | |
-55 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.55 |
Package Width | 0.8 |
Package Length | 1.2 |
PCB changed | 3 |
Supplier Package | TSFP |
3 | |
Lead Shape | Flat |