Infineon Technologies AGBFR193FH6327XTSA1BJT RF
Trans RF BJT NPN 12V 0.08A Automotive AEC-Q101 3-Pin TSFP T/R
Compliant | |
EAR99 | |
NRND | |
8541.21.00.75 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.55 |
Package Width | 0.8 |
Package Length | 1.2 |
PCB changed | 3 |
Supplier Package | TSFP |
3 | |
Lead Shape | Flat |
In addition to offering the benefits of traditional BJTs, the BFR193FH6327XTSA1 RF amplifier from Infineon Technologies is perfect for high radio frequency power situations. This RF transistor has an operating temperature range of -55 °C to 150 °C.