Infineon Technologies AGBFR92PE6327HTSA1BJT RF
Trans RF BJT NPN 15V 0.045A 280mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Si | |
Single | |
1 | |
20 | |
15 | |
<20 | |
2.5 | |
0.045 | |
0.001 to 0.06 | |
100000 | |
100 | |
8V/15mA | |
70@15mA@8V | |
50 to 120 | |
0.64 | |
0.39 | |
280 | |
16 | |
5000(Typ) | |
2(Min) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
This BFR92PE6327HTSA1 RF amplifier from Infineon Technologies is designed to operate in high radio frequency input power situations and is perfect for a variety of applications. This RF transistor has an operating temperature range of -55 °C to 150 °C.