RoHS (Unión Europea) | Not Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | NRND |
Código HTS | EA |
Automotive | No |
PPAP | No |
Type | NPN |
Material | Si |
Configuration | Dual Common Emitter |
Number of Elements per Chip | 2 |
Maximum Collector Base Voltage (V) | 20 |
Maximum Collector-Emitter Voltage (V) | 12 |
Maximum Collector-Emitter Voltage Range (V) | <20 |
Maximum Emitter Base Voltage (V) | 2 |
Maximum DC Collector Current (A) | 0.08 |
Maximum DC Collector Current Range (A) | 0.06 to 0.12 |
Operational Bias Conditions | 5V/50mA |
Minimum DC Current Gain | 50@30mA@8V |
Minimum DC Current Gain Range | 50 to 120 |
Maximum Power Dissipation (mW) | 580 |
Typical Power Gain (dB) | 13.5 |
Maximum Transition Frequency (MHz) | 8000(Typ) |
Maximum Noise Figure (dB) | 2.9 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Packaging | Box |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.78 |
Package Length | 1.78 |
PCB changed | 4 |
Supplier Package | Micro-X1 |
Pin Count | 4 |