RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Manufacturer Type | Upstream Amplifier |
Number of Channels per Chip | 1 |
Maximum Operating Frequency (MHz) | 205 |
Typical Gain Flatness (dB) | ±0.5 |
Maximum Reverse Isolation (dB) | 60(Typ)@205MHz |
Maximum Input Return Loss (dB) | 14(Typ) |
Maximum Output Return Loss (dB) | 20(Typ) |
Typical Noise Figure (dB) | 15 |
Maximum Operating Supply Voltage (V) | 5.25 |
Minimum Single Supply Voltage (V) | 4.75 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.25 |
Maximum Supply Current (mA) | 720@5V |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 3300(Typ) |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 5.1(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
Pin Count | 20 |
Lead Shape | No Lead |