Silicon LabsBGX13P22GA-V21R Bluetooth Xpress ModuleBluetooth
Bluetooth 5 zero-programming module solution for wireless cable replacement
Product Description
To get started with wireless xpress development check out the BGX13P Bluetooth Xpress evaluation kit.
To get the datasheet, click here.
Compliant | |
5A992c. | |
Obsolete | |
BGX13P22GA-V21R | |
Automotive | No |
PPAP | No |
Module | |
Bluetooth v5.0 (BLE) | |
Microprocessor | |
2 | |
2400 | |
2483.5 | |
-94.8 | |
GPIO/SPI/UART | |
2.4 | |
3.3 | |
3.8 | |
On Board | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 12.9 |
Package Length | 15 |
PCB changed | 31 |
Supplier Package | SMD Module |
31 |