NXP SemiconductorsBLF6G22LS-130RF MOSFETs
Trans RF MOSFET N-CH 65V 34A 3-Pin SOT-502B
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Single | |
MOSFET | |
Enhancement | |
N | |
1 | |
2-Carrier W-CDMA | |
LDMOS | |
65 | |
13 | |
2.4 | |
10 | |
34 | |
450 | |
5 | |
135@6.15V | |
3.15@28V | |
12 | |
30(Typ) | |
17 | |
2170 | |
2110 | |
28.5 | |
-65 | |
225 | |
Mounting | Surface Mount |
Package Height | 4.72(Max) |
Package Width | 9.91(Max) |
Package Length | 20.7(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-502B |
3 |