SwitchcraftBPJJ03AUXConector de audio y video
Conn RCA Adapter F/F 2/2 POS ST 1/1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
RCA Adapter | |
F/F | |
2/2 | |
1/1 | |
Straight | |
15 | |
34.5 | |
Brass | |
Nickel |
Use the rca BPJJ03AUX audio and video connector from Switchcraft to make your application work properly. This F connector's 2 contacts that are made out of brass and plated with nickel. This connector has a single port. It has a female type gender. It has a straight body orientation. BPJJ03AUX is housed in brass. It has 2 terminals. This product is 34.5 mm long with a diameter of 15 mm.