EAR99 | |
Unconfirmed | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Gas Gauge|Protection | |
Li-Ion|Li-Pol | |
0.05 | |
4.5 | |
25 | |
25(Max) | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 38 |
Standard Package Name | SO |
Supplier Package | TSSOP |
38 | |
Lead Shape | Gull-wing |