EAR99 | |
Active | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Gas Gauge|Protection | |
Li-Ion|Li-Pol | |
4.5 | |
25 | |
0 to 25 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 38 |
Standard Package Name | SO |
Supplier Package | TSSOP |
38 | |
Lead Shape | Gull-wing |
This gas gauge and protection BQ20Z75DBTR-V180 charge controller from Texas Instruments monitors the state of the battery, calculates data, and optimizes performance to keep your batteries safe. With an output that has a voltage of 0 to 25 V, this is power management at its best. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 4.5 V and a maximum of 25 V. This battery gauge has an operating temperature range of -40 °C to 85 °C. This device runs on Li-Ion|Li-Pol.
EDA / CAD Models |