Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Switching Battery Charger Controller | |
Li-FePO4|Li-Ion|Li-Pol | |
24 | |
8000(Max) | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4.15(Max) |
Package Length | 4.15(Max) |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
28 | |
Lead Shape | No Lead |
EDA / CAD Models |