EAR99 | |
Unconfirmed | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Fuel Gauge | |
Li-Ion|Li-Pol | |
0.103(Typ) | |
2.7 | |
5.5 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.15(Max) |
Package Length | 2.6(Max) |
PCB changed | 12 |
Standard Package Name | SON |
Supplier Package | VSON EP |
12 | |
Lead Shape | No Lead |
This fuel gauge BQ27510DRZT-G1 charge controller from Texas Instruments is an electronic system that manages a set of batteries by protecting the battery from harmful environmental factors, making sure it operates within its safe operating area, and monitoring its state. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device runs on Li-Ion. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V. This battery gauge has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |