29
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
29
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
BR-1632A/HBN - Panasonic
Video Transcript
Panasonic
BR-1632A/HBN
Baterías
Battery, Coin Cell, Lithium
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
RoHS Not Applicable
Estatus de pieza
Unconfirmed
Código HTS
8506.50.00.00
Automotive
No
PPAP
No
Battery Type
Primary
Non-Rechargeable/Rechargeable
Non-Rechargeable
Shape
Coin
Voltage (V)
3
Capacity (Ah)
0.12
Chemistry
Lithium Poly Carbon Monofluoride
Número de celdas
1
Termination Style
PC Pins
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Memory Effect
No
Sealed
No
Product Weight (g)
1.5
Diameter
16
Mounting
Through Hole
Package Height
3.2
PCB changed
2
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 600
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
20 semanas
Price: