Sanken ElectricBR204Convertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 12VIN 1-OUT 1.6V to 5.5V 10A 96W 10-Pin SMD
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
10.8 | |
12 | |
13.2 | |
1.6 to 5.5 | |
10 | |
96 | |
DC/DC | |
600(Typ) | |
Yes | |
94.7(Typ) | |
Positive | |
-40 | |
85 | |
Adjustable | |
1.5 | |
Mounting | Surface Mount |
Package Height | 4.2(Max) |
Package Width | 11.43 |
Package Length | 20.32 |
PCB changed | 10 |
Supplier Package | SMD |
10 |