RohmBR25H512FJ-5ACE2EEPROM
EEPROM Serial-SPI 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOP-J T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
512K | |
64Kx8 | |
Yes | |
100(Min) | |
25 | |
20 | |
Serial-SPI | |
1.7 | |
1.8|2.5|3.3|5 | |
5.5 | |
8 | |
-40 | |
125 | |
Automotive | |
Yes | |
Tape and Reel | |
8 | |
Mounting | Surface Mount |
Package Height | 1.38 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP-J |
8 |