RohmBR93G76F-3AGTE2EEPROM
EEPROM Serial-3Wire 8K-bit 512 x 16 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
EAR99 | |
Active | |
8542.32.00.51 | |
Automotive | No |
PPAP | No |
8K | |
512x16 | |
Yes | |
40(Min) | |
200 | |
3 | |
Serial-3Wire | |
1.7 | |
1.8|2.5|3.3|5 | |
5.5 | |
1.7 to 5.5 | |
3 | |
-40 | |
85 | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
8 | |
Lead Shape | Gull-wing |