Micro Commercial ComponentsBSR106WS-TPRectifiers
Diode Schottky 60V 1A 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
100 | |
Single | |
Active | |
-65 | |
-65 to 125 | |
1 | |
0.7 | |
125 | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 1.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 | |
Lead Shape | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode BSR106WS-TP rectifier from Micro Commercial Components. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its peak non-repetitive surge current is 10 A, while its maximum continuous forward current is 1 A. This rectifier has an operating temperature range of -65 °C to 125 °C. It is made in a single configuration.