RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8533.21.00.90 |
Automotive | Unknown |
PPAP | Unknown |
Resistance Value (Ohm) | 30K |
Tolerance | 5% |
Maximum Voltage Rating (V) | 350 |
Power Rating (W) | 5 |
Technology | Metal Oxide |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 155 |
Temperature Coefficient (ppm/°C) | ±300 |
Temperature Range @ Derated Power (°C) | 70 to 275 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
Termination Style | Pin |
Number of Terminals | 2 |
Termination Forming | Not Formed |
Package Shape | Rectangular |
Mounting | Through Hole |