Murata Power SolutionsBST-12/125-D48-CConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 48VIN 2-OUT -12V/12V -0.125A/0.125A 3W 8-Pin PDIP
Compliant with Exemption | |
EAR99 | |
NRND | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
2 | |
18 | |
48 | |
72 | |
-12|12 | |
-0.125|0.125 | |
3 | |
1000VDC | |
DC/DC | |
200(Typ) | |
Yes | |
0.5% | |
0.5% | |
77(Typ) | |
-40 | |
75 | |
Fixed | |
14.2 | |
Mounting | Through Hole |
Package Height | 11.43 |
Package Width | 20.32 |
Package Length | 31.75 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |