Silicon LabsBT111-A-HCIBluetooth
Bluetooth v4.0/v4.0 (BLE) SMART SOC 21-Pin SMD Module T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Module | |
Bluetooth v4.0/Bluetooth v4.0 (BLE) | |
Microprocessor | |
M2M | |
-89 | |
HCI/USB | |
1.7 | |
3.6 | |
On Board | |
-30 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.1 |
Package Width | 9.3 |
Package Length | 13.05 |
PCB changed | 21 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
21 |