RoHS (Unión Europea) | Compliant with Exemption |
Código HTS | 8541.30.00.80 |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
PPAP | Unknown |
Maximum Gate Trigger Voltage (V) | 1 |
Maximum Gate Trigger Current (mA) | 10 |
Surge Current Rating (A) | 27 |
Maximum Holding Current (mA) | 10 |
Repetitive Peak Reverse Voltage (V) | 600 |
Peak On-State Voltage (V) | 1.7@5A |
Repetitive Peak Forward Blocking Voltage (V) | 600 |
Repetitive Peak Off-State Current (mA) | 0.5 |
AC Switch | No |
Mounting | Through Hole |
Package Height | 11.1(Max) |
Package Width | 2.8(Max) |
Package Length | 7.8(Max) |
PCB changed | 3 |
Supplier Package | SIP |
Pin Count | 3 |