STMicroelectronicsBTA06-600TRGTRIACs
TRIAC 600V 63A 3-Pin(3+Tab) TO-220AB Insulated Tube
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 9.15(Max) |
| Package Width | 4.6(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO-220 |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
Continue to operate your triac BTA06-600TRG thyristor manufactured from STMicroelectronics by applying a forward-biased voltage. This device has a surge current rating of 63 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has an operating temperature range of -40 °C to 110 °C.
| EDA / CAD Models |
¿Sigue sin encontrar piezas adecuadas?
Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.