Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
BTA12-700CWRG | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
100 | |
1.5 | |
35 | |
126 | |
35 | |
700 | |
1.6@17A | |
700 | |
0.01 | |
No | |
-40 | |
125 | |
Tube | |
Mounting | Through Hole |
Package Height | 9.02(Max) |
Package Width | 4.82(Max) |
Package Length | 10.5(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB Insulated |
3 | |
Lead Shape | Through Hole |
By applying a forward-biased voltage to this triac BTA12-700CWRG thyristor manufactured from STMicroelectronics the bistable switch will continue to stay on. This device has a surge current rating of 126 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 700 V, while its repetitive peak reverse voltage is 700 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.