Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
250(Min) | |
50 | |
1.5 | |
100 | |
260 | |
80 | |
700 | |
1.8@42A | |
700 | |
30 | |
0.01 | |
180(Typ) | |
312.5 | |
No | |
-40 | |
125 | |
Mounting | Screw |
Package Height | 14(Max) |
Package Width | 27(Max) |
Package Length | 40(Max) |
PCB changed | 3 |
Supplier Package | RD-91 |
3 |
This bistable switch triac BTA25-700B thyristor manufactured from STMicroelectronics will turn on when a current is applied to it. This device has a surge current rating of 260 A. Its repetitive peak forward blocking voltage is 700 V, while its repetitive peak reverse voltage is 700 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.