Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
750(Typ) | |
100 | |
1.3 | |
50 | |
126 | |
50 | |
700 | |
1.55@22.5A | |
700 | |
12 | |
0.005 | |
No | |
-40 | |
125 | |
Tube | |
Mounting | Through Hole |
Package Height | 9.15(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |
Use this triac BTB16-700BWRG thyristor manufactured from STMicroelectronics as a bistable switch in your circuit. This device has a surge current rating of 126 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 700 V, while its repetitive peak reverse voltage is 700 V.