Infineon Technologies AGBTM7710GXUMA1Control del motor de movimiento
H-Bridge Motor Driver Automotive AEC-Q100 28-Pin DSO T/R
Compliant | |
EAR99 | |
Obsolete | |
BTM7710GXUMA1 | |
Automotive | Yes |
PPAP | Unknown |
Motor Driver | |
DC Motor | |
H-Bridge | |
15(Typ) | |
1.8 | |
1.8 to 42 | |
42 | |
6 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.45 |
Package Width | 7.6 |
Package Length | 18.1 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | DSO |
28 | |
Lead Shape | Gull-wing |
Automate your pumps and actuators using Infineon Technologies' motor BTM7710GXUMA1 stepper motor driver! This device has a minimum operating supply voltage of 1.8 V and a maximum of 42 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.