Infineon Technologies AGBTN7930PAKSA1Control del motor de movimiento
Half Bridge Motor Driver 7-Pin(7+Tab) TO-220 Tray Automotive AEC-Q100
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 9.25 mm |
Package Width | 4.4 mm |
Package Length | 10 mm |
PCB changed | 7 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
7 |