Infineon Technologies AGBTS6133DAUMA1Interruptores de límite de corriente

Current Limit SW 1-IN 1-OUT to 41A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R

Do your circuit specifications require switching between low and high currents and voltages? Infineon Technologies' high side BTS6133DAUMA1 power switch is your solution. This charge controller has single output. It features 0.01 Ohm switch on resistance. This device has a maximum power dissipation of 59000 mW. Its maximum power dissipation is 59000 mW. This charge controller has an operating temperature range of -40 °C to 150 °C.

Total en Stock: 1,144 piezas

Regional Inventory: 934

    Total$3.02Price for 1

    934 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2227+
      Manufacturer Lead Time:
      20 semanas
      Minimum Of :
      1
      Maximum Of:
      934
      Country Of origin:
      Malaisia
         
      • Price: $3.022
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2227+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      Malaisia
      • In Stock: 934 piezas
      • Price: $3.022
    • Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      +
      Manufacturer Lead Time:
      20 semanas
      • In Stock: 210 piezas
      • Price: $2.6194