50% Off
Mueller ElectricBU-31603-0Equipo de prueba electrónico del conector
Conn Banana Jack F 1 POS ST 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
This BU-31603-0 test terminal block from Mueller Electric will connect odd wires together for easy adaptation. This Enhancement connector has dual common source Enhancement contacts. This connector has 11 ports. It has a stg/jun body orientation. This test terminal block has a minimum operating temperature of -65 °C and a maximum of 200 °C. It uses the 110 termination method. This product is 143@6.15V mm long and 21 mm tall with a diameter of 900 mm.