Mueller ElectricBU-32614-0Equipo de prueba electrónico del conector

Conn Banana Jack M 1 POS Solder ST 1 Port

Testing is a crucial part of designing, use this BU-32614-0 test terminal block from Mueller Electric to connect abnormal wires together. This Miniature Relay connector's -30 to 60 contacts that are made out of non-latching and plated with through hole. This connector has Silver ports. It has a 5 body orientation. This device has a maximum current rating of 91 A. The item will be shipped in tray orientation. BU-32614-0 is housed in 10.2 14.7. This test terminal block has an operating temperature range of -30 °C to 60 °C. This product is 265 mm long, 5 mm tall and 30 mm deep with a diameter of 9 mm. Its wire is 55 AWG.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    1 semana
    • Price: $6.833
    1. 1+$6.833
    2. 130+$6.721