Mueller ElectricBU-PMDP-S-2Equipo de prueba electrónico del conector
Conn Double Banana Plug M 2 POS Solder Lug ST 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8544.42.90.90 | |
Automotive | No |
PPAP | No |
Say goodbye to buying multiple pieces of test equipment by using this metal alloy BU-PMDP-S-2 test terminal block from Mueller Electric. This 3m connector's 4 contacts that are made out of 6.45. It has a 0.89 body orientation. This connector has ±50 ports. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This test terminal block has a minimum operating temperature of -55 °C and a maximum of 225 °C. Its wire is 6.81 AWG. BU-PMDP-S-2 is housed in http://www.seielect.com. It uses the 1% termination method. This product is SMD mm deep.