NexperiaBUK7905-40AIE,127
Trans MOSFET N-CH 40V 155A Automotive AEC-Q101 5-Pin(5+Tab) TO-220 Rail
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Width | 4.5(Max) |
Package Length | 10.3(Max) |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
5 |