HAHNBV 202 0157Transformador de potencia
Power Transformer 0.5VA 8 Terminal Pin Thru-Hole
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Single | |
Single | |
55 | |
230 | |
9 | |
0.5VA | |
PC Pin | |
Through Hole | |
8 | |
21.7 | |
19 | |
22.6 |
Use this BV 202 0157 power transformer from Hahn - Elektrobau GmbH in any application that requires mains power. It has 8 terminals. This product is 21.7 mm long, 19 mm tall and 22.6 mm deep.