WeEn SemiconductorsBYV25G-600,127Rectifiers
Diode Switching 600V 5A 3-Pin(3+Tab) I2PAK Rail
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
PPAP | Unknown |
50 | |
Single | |
Active | |
150 | |
5 | |
1.3 | |
150 | |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Width | 4.7(Max) |
Package Length | 10.3(Max) |
PCB changed | 3 |
Tab | Tab |
Supplier Package | I2PAK |
3 |