HoneywellBZ-2R708-P7Interruptor de acción ultrarrápida

Switch Snap Action N.O./N.C. SPDT Plunger 16A 480VAC 250VDC 186.42VA 3.61N Screw Mount Quick Connect Automotive

If you're looking for rapid switching to close your circuit use this BZ-2R708-P7 snap-action switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 16 A @ 250VAC. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BZ-2R708-P7 snap action switch has a quick connect termination style. This product is 49.28 mm long, 33.78 mm tall and 17.45 mm deep. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC.

A datasheet is only available for this product at this time.