HoneywellBZ-2RD-P1Interruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Low Overtravel Plunger 16A 600VAC 250VDC 186.42VA 3.61N Screw Mount Screw
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Low Overtravel Plunger | |
SPDT | |
16@250VAC | |
186.42 | |
0.05 | |
Screw Mount | |
Screw | |
Straight | |
-55 | |
85 | |
3.61 |
The BZ-2RD-P1 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 16 A @ 250VAC. It has a SPDT configuration. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BZ-2RD-P1 snap action switch has a screw termination style. This product is 49.28 mm long, 38.35 mm tall and 17.45 mm deep. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 250 VDC.