HoneywellBZ-2RQ124-D6Interruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 16A 480VAC 250VDC 186.42VA 3.61N Panel Mount Quick Connect Automotive
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
High Overtravel Plunger | |
SPDT | |
16@250VAC | |
186.42 | |
0.05 | |
Panel Mount | |
Quick Connect | |
Straight | |
-55 | |
121 | |
3.61 |
Only this BZ-2RQ124-D6 snap-action switch from Honeywell can open or close your circuit at the fastest speed. It has a SPDT configuration. This device has a maximum current rating of 16 A @ 250VAC. This snap action switch has an operating temperature range of -55 °C to 121 °C. The BZ-2RQ124-D6 snap action switch has a quick connect termination style. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC. This product is 49.28 mm long, 58.65 mm tall and 17.45 mm deep.