HoneywellBZ-2RW825551-A2Interruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 480VAC 250VDC 186.42VA 0.97N Screw Mount Screw
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Roller Lever | |
SPDT | |
16@250VAC | |
186.42 | |
100000 | |
20000000 | |
1.02 | |
Screw Mount | |
Screw | |
Straight | |
-55 | |
85 | |
0.97 |
The BZ-2RW825551-A2 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 16 A @ 250VAC. It has a SPDT configuration. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BZ-2RW825551-A2 snap action switch has a screw termination style. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC. This product is 64.24 mm long, 48.67 mm tall and 17.45 mm deep.