KYOCERA AVX Components CorporationBZ12GA124ZABCapacitor eléctrico de doble capa - Supercapacitores
Cap Supercap 0.12F 16V -20% to 80% (48 X 30 X 9.1mm) T hrough Hole 60uA 0.16 Ohm 70°C Bulk
Compliant | |
EAR99 | |
LTB | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
0.12F | |
-20% to 80% | |
16VDC | |
0.16 | |
Ultra Low | |
60 | |
Non Polar | |
-20 | |
70 | |
4 | |
Bulk | |
A-Style | |
48 X 30 X 9.1 | |
48 | |
30 | |
9.1(Max) | |
25 | |
Through Hole |
The BZ12GA124ZAB ultracapacitor, developed by AVX, is your high-capacity storage energy storage solution. It can withstand a voltage of 16 VDC. Its leakage current is 60 μA. This super capacitor has a maximum operating temperature of 70 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.12F. This product is 48 mm long, 9.1(Max) mm tall and 30 mm deep.