Taiwan SemiconductorBZD27C200PZener
Diode Zener Single 200V 6% 2300mW 2-Pin Sub SMA T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
200 | |
6% | |
2300 | |
4 | |
1 | |
750 | |
1000 | |
-65 | |
175 | |
0.11%/°C | |
Mounting | Surface Mount |
Package Height | 1.33(Max) |
Package Width | 1.9(Max) |
Package Length | 2.9(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | Sub SMA |
2 | |
Lead Shape | Flat |