Taiwan SemiconductorBZT52B16S RRGZener
Diode Zener Single 16V 2% 200mW 2-Pin SOD-323F T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
16 | |
2% | |
1 | |
200 | |
5 | |
0.045 | |
40 | |
200 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) mm |
Package Width | 1.35(Max) mm |
Package Length | 1.8(Max) mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323F |
2 |