Micro Commercial ComponentsBZT52C11S-TPZener

Diode Zener Single 11V 5% 200mW 2-Pin SOD-323 T/R

Check out this perfect BZT52C11S-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 200 mW. Its test current is 5 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 11 V and a voltage tolerance of 5%. It is made in a single configuration.

No Stock Available

Quantity Increments of 1 Minimum 3000
  • Manufacturer Lead Time:
    18 semanas
    • Price: $0.0349
    1. 3000+$0.0349
    2. 4000+$0.0348
    3. 6000+$0.0347
    4. 20000+$0.0346
    5. 30000+$0.0345