VishayBZT52C16-HE3-18Zener
Zener Diode Single 16V 6% 40Ohm 500mW Automotive AEC-Q101 2-Pin SOD-123 T/R
EAR99 | |
Obsolete | |
8541.10.00.50 | |
Automotive | Yes |
PPAP | Unknown |
Single | |
16 | |
6% | |
500 | |
5 | |
0.1 | |
20 | |
40 | |
500 | |
-55 | |
150 | |
Automotive | |
0.0875%/°C | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.25(Max) |
Package Width | 1.7(Max) |
Package Length | 2.85(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 | |
Lead Shape | Gull-wing |
EDA / CAD Models |