Micro Commercial ComponentsBZT52C3V3-TP-HFZener
Diode Zener Single 3.3V 6% 500mW 2-Pin SOD-123 T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Single | |
3.3 | |
6% | |
0.9 | |
500 | |
5 | |
5 | |
95 | |
500 | |
-65 | |
150 | |
-1.75mV/°C | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.2(Max) |
Package Width | 1.8(Max) |
Package Length | 2.85(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 | |
Lead Shape | Gull-wing |