Micro Commercial ComponentsBZT52C8V2S-TPZener

Diode Zener Single 8.2V 5% 200mW 2-Pin SOD-323 T/R

Check out this perfect BZT52C8V2S-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. Its test current is 5 mA. Its maximum power dissipation is 200 mW. Its maximum leakage current is 0.1 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 8.2 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 175 °C.

3,000 piezas: Se puede enviar hoy

    Total$67.80Price for 3000

    • (3000)

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      18 semanas
      • In Stock: 3,000 piezas
      • Price: $0.0226